
30-03087 | |
|---|---|
DigiKey Part Number | 839-30-03087-ND 839-30-03087-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03087 |
Description | CABLE 5COND 24AWG BLACK TPU |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 41/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.216" (5.49mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 21765 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 300 V | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,15000 Kč | 103,15 Kč |
| 5 | 92,20000 Kč | 461,00 Kč |
| 10 | 87,80000 Kč | 878,00 Kč |
| 25 | 82,26360 Kč | 2 056,59 Kč |
| 50 | 78,27240 Kč | 3 913,62 Kč |
| 100 | 74,45170 Kč | 7 445,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 53,10654 Kč | 8 125,30 Kč |
| 306 | 50,48837 Kč | 15 449,44 Kč |
| 459 | 49,00614 Kč | 22 493,82 Kč |
| 765 | 47,18942 Kč | 36 099,91 Kč |
| 1 071 | 46,02265 Kč | 49 290,26 Kč |
| 1 530 | 44,81063 Kč | 68 560,26 Kč |
| 3 825 | 41,83689 Kč | 160 026,10 Kč |
| Unit Price without VAT: | 103,15000 Kč |
|---|---|
| Unit Price with VAT: | 124,81150 Kč |











