
30-02847 | |
|---|---|
DigiKey Part Number | 839-30-02847-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02847 |
Description | CABLE 2COND 10AWG BLACK METER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 10 AWG Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.331" (8.41mm) |
Packaging Digi-Spool®, Continuous Spool | Length Enter Number of Meters in Order Quantity |
Part Status Active | Jacket Color Black |
Cable Type | Ratings UL Style 4384 |
Number of Conductors 2 | Voltage 300 V |
Wire Gauge | Operating Temperature 105°C |
Conductor Strand 105/0.0100" | Jacket (Insulation) Thickness 0.0220" (0.559mm) |
Conductor Material Copper, Bare | Spool Size 502.0' (153.0m) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 360,12000 Kč | 360,12 Kč |
| 5 | 321,31200 Kč | 1 606,56 Kč |
| 10 | 305,79400 Kč | 3 057,94 Kč |
| 25 | 286,27840 Kč | 7 156,96 Kč |
| 50 | 272,21800 Kč | 13 610,90 Kč |
| 100 | 258,72690 Kč | 25 872,69 Kč |
| Unit Price without VAT: | 360,12000 Kč |
|---|---|
| Unit Price with VAT: | 435,74520 Kč |




