2 Conductor Multi-Conductor Cable Black 10 AWG 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02847

DigiKey Part Number
839-30-02847-5-ND
Manufacturer
Manufacturer Product Number
30-02847
Description
CABLE 2COND 10AWG BLACK 5M
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black 10 AWG 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.331" (8.41mm)
Packaging
Bulk
Length
16.40' (5.00m)
Part Status
Discontinued at DigiKey
Jacket Color
Black
Cable Type
Ratings
UL Style 4384
Number of Conductors
2
Voltage
300 V
Wire Gauge
Operating Temperature
105°C
Conductor Strand
105/0.0100"
Jacket (Insulation) Thickness
0.0220" (0.559mm)
Conductor Material
Copper, Bare
Spool Size
502.0' (153.0m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 663,25000 Kč1 663,25 Kč
51 360,83800 Kč6 804,19 Kč
101 058,40400 Kč10 584,04 Kč
Manufacturers Standard Package
Unit Price without VAT:1 663,25000 Kč
Unit Price with VAT:2 012,53250 Kč
Alternate Length
CABLE 2COND 10AWG BLACK 502'
In-Stock: 6
Unit Price: 28 910,05000 Kč
CABLE 2COND 10AWG BLACK 1M
In-Stock: 25
Unit Price: 336,81000 Kč
CABLE 2COND 10AWG BLACK 30M
In-Stock: 0
Unit Price:
CABLE 2COND 10AWG BLACK METER
In-Stock: 234
Unit Price: 360,12000 Kč