
30-02847 | |
|---|---|
DigiKey Part Number | 839-30-02847-1-ND |
Manufacturer | |
Manufacturer Product Number | 30-02847 |
Description | CABLE 2COND 10AWG BLACK 1M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black 10 AWG 3.28' (1.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.331" (8.41mm) |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Discontinued at DigiKey | Jacket Color Black |
Cable Type | Ratings UL Style 4384 |
Number of Conductors 2 | Voltage 300 V |
Wire Gauge | Operating Temperature 105°C |
Conductor Strand 105/0.0100" | Jacket (Insulation) Thickness 0.0220" (0.559mm) |
Conductor Material Copper, Bare | Spool Size 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,81000 Kč | 336,81 Kč |
| 5 | 275,57800 Kč | 1 377,89 Kč |
| 10 | 214,34800 Kč | 2 143,48 Kč |
| Unit Price without VAT: | 336,81000 Kč |
|---|---|
| Unit Price with VAT: | 407,54010 Kč |


