16-00234
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-00234

DigiKey Part Number
839-16-00234-ND
Manufacturer
Manufacturer Product Number
16-00234
Description
AC/DC WALL MOUNT ADAPTER 24V 36W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24V 36 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
16-00234 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
24V
Current - Output (Max)
1.5A
Power (Watts)
36 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
3.15" L x 1.89" W x 1.34" H (80.0mm x 48.0mm x 34.1mm)
Approval Agency
cULus, FCC
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 431
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1275,26000 Kč275,26 Kč
5253,08400 Kč1 265,42 Kč
10244,09600 Kč2 440,96 Kč
25232,71080 Kč5 817,77 Kč
50224,45920 Kč11 222,96 Kč
120214,45092 Kč25 734,11 Kč
360202,51983 Kč72 907,14 Kč
600197,20170 Kč118 321,02 Kč
Manufacturers Standard Package
Unit Price without VAT:275,26000 Kč
Unit Price with VAT:333,06460 Kč