16-00147
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16-00147

DigiKey Part Number
839-16-00147-ND
Manufacturer
Manufacturer Product Number
16-00147
Description
AC/DC WALL MOUNT ADAPTER 12V 18W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12V 18 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
16-00147 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tensility International Corp
Series
-
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
12V
Current - Output (Max)
1.5A
Power (Watts)
18 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 45°C
Output Connector
Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.50" L x 1.63" W x 1.18" H (63.5mm x 41.5mm x 30.0mm)
Approval Agency
cULus, FCC
Weight
0.21 lb (95.25 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1169,03000 Kč169,03 Kč
5155,43400 Kč777,17 Kč
10149,91800 Kč1 499,18 Kč
25142,92960 Kč3 573,24 Kč
50137,85640 Kč6 892,82 Kč
120131,70983 Kč15 805,18 Kč
360124,38269 Kč44 777,77 Kč
600121,11643 Kč72 669,86 Kč
Manufacturers Standard Package
Unit Price without VAT:169,03000 Kč
Unit Price with VAT:204,52630 Kč