10-01269 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tensility International Corp
In Stock: 316
Unit Price: 63,83000 Kč
Datasheet
Cable Assembly 1.35mm ID, 3.5mm OD Jack to Wire Leads Flat 3.00' (915.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-01269

DigiKey Part Number
839-10-01269-ND
Manufacturer
Manufacturer Product Number
10-01269
Description
CBL ASSY 1.35MM JACK-CBL FLAT 3'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly 1.35mm ID, 3.5mm OD Jack to Wire Leads Flat 3.00' (915.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Jack to Wire Leads
Manufacturer
Tensility International Corp
Length
3.00' (915.00mm)
Packaging
Bulk
Cable Type
Flat
Part Status
Active
Shielding
Unshielded
Connector Type
1.35mm ID, 3.5mm OD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10-01099Tensility International Corp316839-10-01099-ND63,83000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50033,54514 Kč16 772,57 Kč
Manufacturers Standard Package
Unit Price without VAT:33,54514 Kč
Unit Price with VAT:40,58962 Kč