
810-0002 | |
|---|---|
DigiKey Part Number | 1420-1029-ND |
Manufacturer | |
Manufacturer Product Number | 810-0002 |
Description | ADAPTER BOARD SDIO WI-FI |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | GS2100M - Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Telit Cinterion | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | GS2100M | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 093,42000 Kč | 2 093,42 Kč |
| Unit Price without VAT: | 2 093,42000 Kč |
|---|---|
| Unit Price with VAT: | 2 533,03820 Kč |

