
RV8541-50-S02 | |
|---|---|
DigiKey Part Number | 817-RV8541-50-S02-ND |
Manufacturer | |
Manufacturer Product Number | RV8541-50-S02 |
Description | CMC 230UH 50A 4LN THROUGH HOLE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 230 µH @ 100 kHz 4 Line Common Mode Choke Through Hole 50A DCR 1mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 4 | |
Inductance @ Frequency | 230 µH @ 100 kHz | |
Current Rating (Max) | 50A | |
DC Resistance (DCR) (Max) | 1mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 530V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | UR | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.520" L x 1.654" W (64.00mm x 42.00mm) | |
Height (Max) | 2.579" (65.50mm) | |
Package / Case | Vertical, 8 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 935,46000 Kč | 935,46 Kč |
| 10 | 769,46200 Kč | 7 694,62 Kč |
| 40 | 684,40925 Kč | 27 376,37 Kč |
| 80 | 668,86375 Kč | 53 509,10 Kč |
| Unit Price without VAT: | 935,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 131,90660 Kč |






