
FN2211HV-400-99-C27-R99 | |
|---|---|
DigiKey Part Number | 817-FN2211HV-400-99-C27-R99-ND |
Manufacturer | |
Manufacturer Product Number | FN2211HV-400-99-C27-R99 |
Description | LINE FLTR 1500VDC 400A CHASS MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 400 A 1500V (1.5kV) DC Single Stage Terminal Post |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 1500V (1.5kV) | |
Voltage - Rated AC | - | |
Current | 400 A | |
Frequency - Operating | DC | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | CE, cURus | |
Operating Temperature | 0°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 645,16000 Kč | 12 645,16 Kč |
| 10 | 12 151,36500 Kč | 121 513,65 Kč |
| Unit Price without VAT: | 12 645,16000 Kč |
|---|---|
| Unit Price with VAT: | 15 300,64360 Kč |



