V2-2.0-0-SP-SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2-2.0-0-SP-SM

DigiKey Part Number
V2-2.0-200-ND
Manufacturer
Manufacturer Product Number
V2-2.0-0-SP-SM
Description
HEATSHRINK 0.102" BLACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.102" (2.59mm) 2 to 1 Black 656.2' (200.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
656.2' (200.0m)
Inner Diameter - Supplied
0.102" (2.59mm)
Inner Diameter - Recovered
0.039" (0.99mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 600
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
20011,78765 Kč2 357,53 Kč
40010,84148 Kč4 336,59 Kč
60010,32358 Kč6 194,15 Kč
1 00010,14313 Kč10 143,13 Kč
Manufacturers Standard Package
Unit Price without VAT:11,78765 Kč
Unit Price with VAT:14,26306 Kč
Alternate Length
HEAT SHRINK TUBING BLACK 1M
In-Stock: 0
Unit Price: