TAT-125-3/16-9-STK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 89,01256 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 163
Unit Price: 36,83000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAT-125-3/16-9-STK

DigiKey Part Number
TAT-125-3/16-9-STK-ND
Manufacturer
Manufacturer Product Number
TAT-125-3/16-9-STK
Description
HEATSHRINK 3/16" X 4' WHITE
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 White 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.028" (0.71mm)
Material
Features
Adhesive Lined
Color
Operating Temperature
-55°C ~ 110°C
Shrink Temperature
95°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
HEATSHRINK DUALWALL 3/16"X4' BLK
In-Stock: 0
Unit Price:
HEATSHRINK 3/16" X 4' BLUE
In-Stock: 0
Unit Price: 84,26164 Kč
HEATSHRINK 3/16" X 4' CLEAR
In-Stock: 0
Unit Price:
HEATSHRINK 3/16" X 4' ORANGE
In-Stock: 0
Unit Price: 19,30014 Kč