cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAT-125-3/16-0-SP

DigiKey Part Number
TAT-125-3/16-0-SP-ND
Manufacturer
Manufacturer Product Number
TAT-125-3/16-0-SP
Description
HEATSHRINK 3/16" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.028" (0.71mm)
Material
Features
Adhesive Lined, Cut-Through Resistant, Flame Retardant
Color
Operating Temperature
-55°C ~ 110°C
Grade
-
Qualification
-
Shrink Temperature
95°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 3/16" CLEAR
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK DUALWALL 3/16"X4' BLK
In-Stock: 0
Unit Price:
HEAT SHRINK TUBING
In-Stock: 0
Unit Price: 2,61332 Kč