


RPS-1K-18-12/2.0-9 | |
|---|---|
DigiKey Part Number | RPS-1K-18-12/2.0-9-ND |
Manufacturer | |
Manufacturer Product Number | RPS-1K-18-12/2.0-9 |
Description | LABEL HEAT SHRINKABLE WHITE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.19" x 1.97" (4.8mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.19" x 1.97" (4.8mm x 50.0mm) | |
Color | White | |
Material | Polyolefin (PO), Irradiated | |
For Use With/Related Products | T200, T208M, T212M, T312M, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -30°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,22000 Kč | 26,22 Kč |
| 10 | 19,59900 Kč | 195,99 Kč |
| 25 | 17,52680 Kč | 438,17 Kč |
| 50 | 16,14120 Kč | 807,06 Kč |
| 100 | 14,89290 Kč | 1 489,29 Kč |
| 250 | 13,42904 Kč | 3 357,26 Kč |
| 500 | 12,44698 Kč | 6 223,49 Kč |
| 1 000 | 11,56210 Kč | 11 562,10 Kč |
| 5 000 | 9,82892 Kč | 49 144,60 Kč |
| Unit Price without VAT: | 26,22000 Kč |
|---|---|
| Unit Price with VAT: | 31,72620 Kč |


