cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT5000-1/8-2-SP

DigiKey Part Number
MT5000-1/8-2-SP-ND
Manufacturer
Manufacturer Product Number
MT5000-1/8-2-SP
Description
HEAT SHRINK PO 2:1 .125" RED
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Abrasion Resistant, Solvent Resistant, Strain Resistant
Color
Operating Temperature
-55°C ~ 150°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
5 00036,41229 Kč182 061,45 Kč
Unit Price without VAT:36,41229 Kč
Unit Price with VAT:44,05887 Kč
Alternate Color
HEAT SHRINK PO 2:1 .125" BLK
In-Stock: 0
Unit Price: 38,77157 Kč
HEATSHRINK 1/8" YELLOW
In-Stock: 0
Unit Price:
HEATSHRINK 1/8" CLEAR
In-Stock: 0
Unit Price: 38,77158 Kč
HEATSHRINK 1/8" BLUE
In-Stock: 6250
Unit Price: 36,41229 Kč