
D-CT-50M-2.4-OUT-4 | |
|---|---|
DigiKey Part Number | 484-D-CT-50M-2.4-OUT-4-DS-ND |
Manufacturer | |
Manufacturer Product Number | D-CT-50M-2.4-OUT-4 |
Description | D-CT-50M-2.4-OUT-4 METER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.094" (2.40mm) 3 to 1 Yellow Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.094" (2.40mm) | |
Inner Diameter - Recovered | 0.030" (0.76mm) | |
Recovered Wall Thickness | - | |
Material | - | |
Features | Fluid Resistant | |
Color | ||
Operating Temperature | -75°C ~ 135°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Spool Size | 164.0' (50.0m) | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 170,29000 Kč | 170,29 Kč |
| 5 | 140,15000 Kč | 700,75 Kč |
| 10 | 128,88900 Kč | 1 288,89 Kč |
| 20 | 118,54300 Kč | 2 370,86 Kč |
| 50 | 106,12560 Kč | 5 306,28 Kč |
| 100 | 97,60890 Kč | 9 760,89 Kč |
| 250 | 94,21812 Kč | 23 554,53 Kč |
| Unit Price without VAT: | 170,29000 Kč |
|---|---|
| Unit Price with VAT: | 206,05090 Kč |







