
BATTU-12.7/6.1-A1-0-32MM | |
|---|---|
DigiKey Part Number | BATTU-12.7/6.1-A1-0-32MM-ND |
Manufacturer | |
Manufacturer Product Number | BATTU-12.7/6.1-A1-0-32MM |
Description | HEATSHRINK 1/2" X 0.105' BLACK |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.500" (12.70mm) 2 to 1 Black 0.105' (32.00mm, 1.26") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.105' (32.00mm, 1.26") | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.240" (6.10mm) | |
Recovered Wall Thickness | 0.043" (1.09mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -40°C ~ 130°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | 32°F ~ 95°F (0°C ~ 35°C) | |
Shelf Life | 36 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 Kč | 7,28 Kč |
| 5 | 5,95000 Kč | 29,75 Kč |
| 10 | 5,45100 Kč | 54,51 Kč |
| 20 | 5,01400 Kč | 100,28 Kč |
| 50 | 4,49000 Kč | 224,50 Kč |
| 100 | 4,13000 Kč | 413,00 Kč |
| 250 | 3,69680 Kč | 924,20 Kč |
| 500 | 3,40136 Kč | 1 700,68 Kč |
| Unit Price without VAT: | 7,28000 Kč |
|---|---|
| Unit Price with VAT: | 8,80880 Kč |


