W51-A122B1-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W51-A122B1-15
W51-A122B1-15
W51-A122B1-15
Circuit Breaker Basics - Another Teaching Moment

W51-A122B1-15

DigiKey Part Number
PB678-ND
Manufacturer
Manufacturer Product Number
W51-A122B1-15
Description
CIR BRKR THRM 15A 250VAC 50VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 15A 250 V AC 50 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
15A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Rocker
Number of Poles
1
Illumination
Red
Illumination Voltage (Nominal)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 533
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1222,92000 Kč222,92 Kč
5184,90400 Kč924,52 Kč
10170,61000 Kč1 706,10 Kč
50141,44760 Kč7 072,38 Kč
200120,19970 Kč24 039,94 Kč
400110,72353 Kč44 289,41 Kč
600105,50085 Kč63 300,51 Kč
1 00099,23728 Kč99 237,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:222,92000 Kč
Unit Price with VAT:269,73320 Kč