W33-S4B1Q-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W33-S4B1Q-10
TE Connectivity Relay Products | Digi-Key Daily
Circuit Breaker Basics - Another Teaching Moment

W33-S4B1Q-10

DigiKey Part Number
PB261-ND
Manufacturer
Manufacturer Product Number
W33-S4B1Q-10
Description
CIR BRKR THRM 10A 250VAC 50VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 250 V AC 50 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
10A
Voltage Rating - AC
250 V
Voltage Rating - DC
50 V
Actuator Type
Rocker
Number of Poles
2
Illumination
Amber
Illumination Voltage (Nominal)
120V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 351,83000 Kč1 351,83 Kč
51 121,29200 Kč5 606,46 Kč
101 034,22900 Kč10 342,29 Kč
60837,80050 Kč50 268,03 Kč
120771,52808 Kč92 583,37 Kč
Manufacturers Standard Package
Unit Price without VAT:1 351,83000 Kč
Unit Price with VAT:1 635,71430 Kč