


W31-X2M1G-25 | |
|---|---|
DigiKey Part Number | PB420-ND |
Manufacturer | |
Manufacturer Product Number | W31-X2M1G-25 |
Description | CIR BRKR THRM 25A 240VAC 50VDC |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 25A 240 V AC 50 V DC Toggle Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 25A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 50 V | |
Actuator Type | Toggle | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 516,23000 Kč | 1 516,23 Kč |
| 5 | 1 257,65400 Kč | 6 288,27 Kč |
| 10 | 1 159,96000 Kč | 11 599,60 Kč |
| 50 | 960,00200 Kč | 48 000,10 Kč |
| 100 | 884,12530 Kč | 88 412,53 Kč |
| 250 | 801,21520 Kč | 200 303,80 Kč |
| Unit Price without VAT: | 1 516,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 834,63830 Kč |


