Similar
Similar
Similar
Similar
Similar




IM04GR | |
|---|---|
DigiKey Part Number | PB2160TR-ND - Tape & Reel (TR) PB2160CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IM04GR |
Description | RELAY TELECOM DPDT 2A 6V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | IM04GR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 6VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 23.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 4.5 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 257 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,93000 Kč | 138,93 Kč |
| 10 | 123,85800 Kč | 1 238,58 Kč |
| 25 | 118,28400 Kč | 2 957,10 Kč |
| 50 | 114,23000 Kč | 5 711,50 Kč |
| 100 | 110,31250 Kč | 11 031,25 Kč |
| 250 | 105,33420 Kč | 26 333,55 Kč |
| 500 | 101,71570 Kč | 50 857,85 Kč |
| 1 000 | 98,21867 Kč | 98 218,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 94,83994 Kč | 189 679,88 Kč |
| Unit Price without VAT: | 138,93000 Kč |
|---|---|
| Unit Price with VAT: | 168,10530 Kč |







