IM-GULL-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IM-GULL-SERIES
TE Connectivity Relay Products | Digi-Key Daily
How to Choose a Relay - Another Teaching Moment

3-1462037-1

DigiKey Part Number
41-3-1462037-1TR-ND - Tape & Reel (TR)
41-3-1462037-1CT-ND - Cut Tape (CT)
41-3-1462037-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-1462037-1
Description
RELAY TELECOM DPDT 2A 4.5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Telecom Relay DPDT (2 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
3-1462037-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
4.5VDC
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
22.2 mA
Coil Type
Latching, Single Coil
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
3.38 VDC
Must Release Voltage
-
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Palladium (Pd), Ruthenium (Ru), Gold (Au)
Approval Agency
UR
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
203 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 606
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1125,25000 Kč125,25 Kč
10111,52300 Kč1 115,23 Kč
25106,50440 Kč2 662,61 Kč
50102,85880 Kč5 142,94 Kč
10099,32860 Kč9 932,86 Kč
25094,84708 Kč23 711,77 Kč
50091,58856 Kč45 794,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00088,44010 Kč88 440,10 Kč
2 00085,39806 Kč170 796,12 Kč
Manufacturers Standard Package
Unit Price without VAT:125,25000 Kč
Unit Price with VAT:151,55250 Kč