1462042-9 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 3,61000 Kč
Datasheet
IM, AXICOM Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IM, AXICOM Series
TE Connectivity Relay Products | Digi-Key Daily
How to Choose a Relay - Another Teaching Moment

1462042-9

DigiKey Part Number
PB1250TR-ND - Tape & Reel (TR)
PB1250CT-ND - Cut Tape (CT)
PB1250DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1462042-9
Description
RELAY TELECOM SPDT 2A 12V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Telecom Relay SPDT (1 Form C) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1462042-9 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
11.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Palladium (Pd), Ruthenium (Ru), Gold (Au)
Approval Agency
UR
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
1.03 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1101,25000 Kč101,25 Kč
1090,22000 Kč902,20 Kč
2586,16200 Kč2 154,05 Kč
5083,21060 Kč4 160,53 Kč
10080,35630 Kč8 035,63 Kč
25076,73060 Kč19 182,65 Kč
50074,09516 Kč37 047,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00071,54874 Kč71 548,74 Kč
2 00069,08852 Kč138 177,04 Kč
3 00067,68775 Kč203 063,25 Kč
Manufacturers Standard Package
Unit Price without VAT:101,25000 Kč
Unit Price with VAT:122,51250 Kč