
CPF0603B100RE1 | |
|---|---|
DigiKey Part Number | A102330TR-ND - Tape & Reel (TR) A102330CT-ND - Cut Tape (CT) A102330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B100RE1 |
Description | RES SMD 100 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B100RE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,32600 Kč | 43,26 Kč |
| 25 | 4,02320 Kč | 100,58 Kč |
| 50 | 3,79640 Kč | 189,82 Kč |
| 100 | 3,58860 Kč | 358,86 Kč |
| 250 | 3,33532 Kč | 833,83 Kč |
| 500 | 3,16314 Kč | 1 581,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,00649 Kč | 3 006,49 Kč |
| 2 000 | 2,86570 Kč | 5 731,40 Kč |
| 3 000 | 2,79042 Kč | 8 371,26 Kč |
| 5 000 | 2,70261 Kč | 13 513,05 Kč |
| 7 000 | 2,64890 Kč | 18 542,30 Kč |
| 10 000 | 2,59542 Kč | 25 954,20 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |

