
CPF0603B100RE | |
|---|---|
DigiKey Part Number | A119910TR-ND - Tape & Reel (TR) A119910CT-ND - Cut Tape (CT) A119910DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B100RE |
Description | RES SMD 100 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B100RE Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,46500 Kč | 34,65 Kč |
| 25 | 3,20840 Kč | 80,21 Kč |
| 50 | 3,03220 Kč | 151,61 Kč |
| 100 | 2,86410 Kč | 286,41 Kč |
| 250 | 2,66088 Kč | 665,22 Kč |
| 500 | 2,52228 Kč | 1 261,14 Kč |
| 1 000 | 2,39566 Kč | 2 395,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,14957 Kč | 10 747,85 Kč |
| 10 000 | 2,06247 Kč | 20 624,70 Kč |
| 15 000 | 2,01634 Kč | 30 245,10 Kč |
| 25 000 | 1,96294 Kč | 49 073,50 Kč |
| 35 000 | 1,93050 Kč | 67 567,50 Kč |
| 50 000 | 1,89833 Kč | 94 916,50 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |

