
1-2176746-3 | |
|---|---|
DigiKey Part Number | 1712-1-2176746-3TR-ND - Tape & Reel (TR) 1712-1-2176746-3CT-ND - Cut Tape (CT) 1712-1-2176746-3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2176746-3 |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 800mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 1-2176746-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,17900 Kč | 11,79 Kč |
| 100 | 0,91360 Kč | 91,36 Kč |
| 1 000 | 0,70939 Kč | 709,39 Kč |
| 5 000 | 0,59437 Kč | 2 971,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,52697 Kč | 5 269,70 Kč |
| 20 000 | 0,49687 Kč | 9 937,40 Kč |
| 30 000 | 0,48008 Kč | 14 402,40 Kč |
| 50 000 | 0,45975 Kč | 22 987,50 Kč |
| 70 000 | 0,44684 Kč | 31 278,80 Kč |
| 100 000 | 0,43356 Kč | 43 356,00 Kč |
| 250 000 | 0,40127 Kč | 100 317,50 Kč |
| 500 000 | 0,39127 Kč | 195 635,00 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |








