544957-E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity Erni
In Stock: 0
Unit Price: 46,51000 Kč
Datasheet
New at DigiKey
Image for 544957-E is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

544957-E

DigiKey Part Number
2684-544957-E-ND
Manufacturer
Manufacturer Product Number
544957-E
Description
SRCBUG A 6,20 * 5 CSI 206 E-HD A
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Housing Connector Receptacle Orange 0.244" (6.20mm)
Datasheet
 Datasheet
EDA/CAD Models
544957-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.244" (6.20mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
Orange
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
Operating Temperature
-40°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
544956-ETE Connectivity Erni02684-544956-E-ND46,51000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
143,80000 Kč43,80 Kč
1037,26900 Kč372,69 Kč
2534,92040 Kč873,01 Kč
5033,25200 Kč1 662,60 Kč
10031,66490 Kč3 166,49 Kč
25029,68072 Kč7 420,18 Kč
50028,26380 Kč14 131,90 Kč
1 00027,36534 Kč27 365,34 Kč
Manufacturers Standard Package
Unit Price without VAT:43,80000 Kč
Unit Price with VAT:52,99800 Kč