



544956-E | |
|---|---|
DigiKey Part Number | 2684-544956-E-ND |
Manufacturer | |
Manufacturer Product Number | 544956-E |
Description | SRCBUG A 6,20 * 5 CSI 999 * K-AD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Housing Connector Receptacle Black 0.244" (6.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 544956-E Models |
Category | Pitch 0.244" (6.20mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Contact Termination Crimp |
Part Status Active | Fastening Type Latch Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,51000 Kč | 46,51 Kč |
| 10 | 39,47900 Kč | 394,79 Kč |
| 25 | 36,99760 Kč | 924,94 Kč |
| 50 | 35,22920 Kč | 1 761,46 Kč |
| 100 | 33,54610 Kč | 3 354,61 Kč |
| 250 | 31,44424 Kč | 7 861,06 Kč |
| 500 | 29,94308 Kč | 14 971,54 Kč |
| 1 000 | 28,51427 Kč | 28 514,27 Kč |
| 2 500 | 26,73008 Kč | 66 825,20 Kč |
| Unit Price without VAT: | 46,51000 Kč |
|---|---|
| Unit Price with VAT: | 56,27710 Kč |

