MFG_254188-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

254188-E

DigiKey Part Number
2684-254188-E-ND
Manufacturer
Manufacturer Product Number
254188-E
Description
M12 M 4 A H S * 201 17,0 094 * *
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Insert, Male Pins Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Surface Mount
Mounting Feature
-
Termination
Solder Eyelet(s)
Fastening Type
-
Orientation
A
Primary Material
-
Shell Material
-
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Board Guide, Insert Only, Requires Shell
Shielding
Current Rating (Amps)
4A
Voltage Rating
250VDC
Cable Opening
-
Operating Temperature
-25°C ~ 85°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Liquid Crystal Polymer (LCP)
Applications
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1160,61000 Kč160,61 Kč
10136,48800 Kč1 364,88 Kč
25127,93360 Kč3 198,34 Kč
50121,82060 Kč6 091,03 Kč
100116,00440 Kč11 600,44 Kč
250108,74432 Kč27 186,08 Kč
500103,55716 Kč51 778,58 Kč
1 00098,61946 Kč98 619,46 Kč
Manufacturers Standard Package
Unit Price without VAT:160,61000 Kč
Unit Price with VAT:194,33810 Kč