
193892-E | |
|---|---|
DigiKey Part Number | 2684-193892-E-ND |
Manufacturer | |
Manufacturer Product Number | 193892-E |
Description | 80-PIN, FEMALE ANGLED, 200 MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 80 Position Cable Assembly Rectangular Socket to Socket 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.025" (0.64mm) | |
Length | 0.656' (200.00mm, 7.87") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 143,44000 Kč | 1 143,44 Kč |
| 10 | 971,81500 Kč | 9 718,15 Kč |
| 25 | 911,00200 Kč | 22 775,05 Kč |
| 50 | 867,56320 Kč | 43 378,16 Kč |
| 100 | 826,19780 Kč | 82 619,78 Kč |
| 250 | 786,01120 Kč | 196 502,80 Kč |
| Unit Price without VAT: | 1 143,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 383,56240 Kč |



