
154719-E | |
|---|---|
DigiKey Part Number | 2684-154719-ETR-ND - Tape & Reel (TR) 2684-154719-ECT-ND - Cut Tape (CT) 2684-154719-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 154719-E |
Description | SMC F VERT B 50POS SMT 9.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 154719-E Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.356" (9.05mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,47000 Kč | 102,47 Kč |
| 10 | 86,97400 Kč | 869,74 Kč |
| 100 | 73,92560 Kč | 7 392,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 68,74521 Kč | 19 248,66 Kč |
| 560 | 65,46539 Kč | 36 660,62 Kč |
| 840 | 63,62044 Kč | 53 441,17 Kč |
| 1 400 | 61,36996 Kč | 85 917,94 Kč |
| 1 960 | 59,93172 Kč | 117 466,17 Kč |
| 2 800 | 58,44426 Kč | 163 643,93 Kč |
| Unit Price without VAT: | 102,47000 Kč |
|---|---|
| Unit Price with VAT: | 123,98870 Kč |

