


DT13-12PD-B016 | |
|---|---|
DigiKey Part Number | 1734-DT13-12PD-B016-ND |
Manufacturer | |
Manufacturer Product Number | DT13-12PD-B016 |
Description | CONN HEADER R/A 12POS 4.44MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 12 position 0.175" (4.44mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT13-12PD-B016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.122" (3.10mm) | |
Overall Contact Length | - | |
Insulation Height | 1.388" (35.26mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | - | |
Insulation Material | Plastic | |
Features | Mounting Flange | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | IP68/IP6K9K | |
Material Flammability Rating | - | |
Insulation Color | Brown | |
Current Rating (Amps) | - | |
Voltage Rating | 250VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,59000 Kč | 360,59 Kč |
| 10 | 306,38300 Kč | 3 063,83 Kč |
| 25 | 287,18080 Kč | 7 179,52 Kč |
| 50 | 273,47740 Kč | 13 673,87 Kč |
| 100 | 260,42850 Kč | 26 042,85 Kč |
| 250 | 244,13792 Kč | 61 034,48 Kč |
| 500 | 232,49726 Kč | 116 248,63 Kč |
| Unit Price without VAT: | 360,59000 Kč |
|---|---|
| Unit Price with VAT: | 436,31390 Kč |


