
CTJ620E12N-1038 | |
|---|---|
DigiKey Part Number | CTJ620E12N-1038-ND |
Manufacturer | |
Manufacturer Product Number | CTJ620E12N-1038 |
Description | CONN MOD SZ20 0.865"L X 0.652" W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Connector Module Contact Size 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Module | |
Contact Size | 20 | |
Module Capacity | 12 | |
Size / Dimension | 0.865" L x 0.652" W x 0.510" H (21.97mm x 16.56mm x 12.95mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 1 668,84933 Kč | 50 065,48 Kč |
| Unit Price without VAT: | 1 668,84933 Kč |
|---|---|
| Unit Price with VAT: | 2 019,30769 Kč |










