
1-1670615-2 | |
|---|---|
DigiKey Part Number | 1734-1-1670615-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1670615-2 |
Description | 36POS,MIXED,HEADER ASSY,CONV. KI |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 25 position |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.268" (6.80mm) | |
Contact Length - Post | 0.130" (3.30mm) | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Features | Mounting Flange | |
Operating Temperature | -30°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 558,25000 Kč | 558,25 Kč |
| 10 | 474,48800 Kč | 4 744,88 Kč |
| 25 | 444,78640 Kč | 11 119,66 Kč |
| 50 | 423,55960 Kč | 21 177,98 Kč |
| 160 | 390,21438 Kč | 62 434,30 Kč |
| 320 | 371,61209 Kč | 118 915,87 Kč |
| Unit Price without VAT: | 558,25000 Kč |
|---|---|
| Unit Price with VAT: | 675,48250 Kč |





