
963711-2 | |
|---|---|
DigiKey Part Number | A105122-ND |
Manufacturer | |
Manufacturer Product Number | 963711-2 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 963711-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 Kč | 7,79 Kč |
| 10 | 6,58900 Kč | 65,89 Kč |
| 25 | 6,18040 Kč | 154,51 Kč |
| 50 | 5,88560 Kč | 294,28 Kč |
| 100 | 5,60350 Kč | 560,35 Kč |
| 250 | 5,25240 Kč | 1 313,10 Kč |
| 500 | 5,00106 Kč | 2 500,53 Kč |
| 1 000 | 4,76214 Kč | 4 762,14 Kč |
| 3 000 | 4,40675 Kč | 13 220,25 Kč |
| Unit Price without VAT: | 7,79000 Kč |
|---|---|
| Unit Price with VAT: | 9,42590 Kč |
















