929966-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929966-1

DigiKey Part Number
17-929966-1TR-ND - Tape & Reel (TR)
17-929966-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
929966-1
Description
STIFTKONTAKT 2,5MMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 21-24 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
929966-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
21-24 AWG
Contact Finish
Tin
Contact Finish Thickness
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 695
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,31000 Kč10,31 Kč
108,75700 Kč87,57 Kč
258,20960 Kč205,24 Kč
507,81380 Kč390,69 Kč
1007,43910 Kč743,91 Kč
2506,97260 Kč1 743,15 Kč
5006,63960 Kč3 319,80 Kč
1 0006,32237 Kč6 322,37 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5005,49790 Kč19 242,65 Kč
7 0005,23553 Kč36 648,71 Kč
10 5005,08793 Kč53 423,26 Kč
17 5004,90791 Kč85 888,43 Kč
24 5004,79289 Kč117 425,80 Kč
35 0004,67390 Kč163 586,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,31000 Kč
Unit Price with VAT:12,47510 Kč