9-1437539-6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mill-Max Manufacturing Corp.
In Stock: 942
Unit Price: 42,44000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9-1437539-6

DigiKey Part Number
9-1437539-6-ND
Manufacturer
Manufacturer Product Number
9-1437539-6
Description
CONN IC DIP SOCKET 6POS GOLD
Customer Reference
Detailed Description
6 (2 x 3) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Obsolete
Type
DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid)
6 (2 x 3)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
25.0µin (0.63µm)
Contact Material - Mating
Copper Alloy
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin-Lead
Contact Finish Thickness - Post
80.0µin (2.03µm)
Contact Material - Post
Copper Alloy
Housing Material
Polyester
Operating Temperature
-55°C ~ 105°C
Termination Post Length
0.125" (3.18mm)
Material Flammability Rating
UL94 V-0
Contact Resistance
10mOhm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes