8-55853-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-55853-2

DigiKey Part Number
A09072-ND
Manufacturer
Manufacturer Product Number
8-55853-2
Description
CONN RING CIRC 14-16AWG #1/4
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
8-55853-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
1/4 Stud
Thickness
0.032" (0.81mm)
Width - Outer Edges
0.460" (11.68mm)
Length - Overall
1.448" (36.78mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Insulated with Heat Shrink
Features
-
Color
Blue
Contact Material
Copper, ETP
Contact Finish
Tin
Insulation Diameter
0.190" (4.83mm)
Material - Insulation
Polyolefin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.