
8-2338183-5 | |
|---|---|
DigiKey Part Number | 17-8-2338183-5-ND |
Manufacturer | |
Manufacturer Product Number | 8-2338183-5 |
Description | EP 2.5 HOUSING 5P, GREEN, UL VER |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Green 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Last Time Buy | Color Green |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Base Product Number |
Pitch 0.098" (2.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2110992-5 | TE Connectivity AMP Connectors | 948 | A101106-ND | 2,10000 Kč | Parametric Equivalent |
| 2338183-5 | TE Connectivity AMP Connectors | 0 | 17-2338183-5-ND | 2,32204 Kč | Parametric Equivalent |
| 4-2338183-5 | TE Connectivity AMP Connectors | 0 | 17-4-2338183-5-ND | 1,80217 Kč | Parametric Equivalent |
| 6-2338183-5 | TE Connectivity AMP Connectors | 0 | 17-6-2338183-5-ND | 2,32204 Kč | Parametric Equivalent |
| 0351550500 | Molex | 39 698 | WM13176-ND | 6,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,15000 Kč | 31,50 Kč |
| 25 | 2,95640 Kč | 73,91 Kč |
| 50 | 2,81800 Kč | 140,90 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

