
794831-1 | |
|---|---|
DigiKey Part Number | A32602TR-ND - Tape & Reel (TR) A32602CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 794831-1 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 794831-1 Models |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 25 | 2,35160 Kč | 58,79 Kč |
| 50 | 2,23840 Kč | 111,92 Kč |
| 100 | 2,12920 Kč | 212,92 Kč |
| 250 | 1,99648 Kč | 499,12 Kč |
| 500 | 1,90074 Kč | 950,37 Kč |
| 1 000 | 1,80982 Kč | 1 809,82 Kč |
| 2 500 | 1,69639 Kč | 4 240,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 1,46134 Kč | 10 229,38 Kč |
| 14 000 | 1,39157 Kč | 19 481,98 Kč |
| 21 000 | 1,35231 Kč | 28 398,51 Kč |
| 35 000 | 1,30444 Kč | 45 655,40 Kč |
| 49 000 | 1,27385 Kč | 62 418,65 Kč |
| 70 000 | 1,24221 Kč | 86 954,70 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |










