7-2338183-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,62694 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,62694 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,58512 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 5,62694 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 16 124
Unit Price: 10,08000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 9,01749 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 6
Unit Price: 10,92000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 6,26538 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 1 689
Unit Price: 5,46000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 653
Unit Price: 5,67000 Kč
Datasheet
14 Position Rectangular Housing Connector Receptacle Yellow 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7-2338183-4

DigiKey Part Number
17-7-2338183-4-ND
Manufacturer
Manufacturer Product Number
7-2338183-4
Description
EP 2.5 HOUSING 14P, YELLOW, UL V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
14 Rectangular Connectors - Housings Receptacle Yellow 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Yellow
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Base Product Number
Pitch
0.098" (2.50mm)
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-2338183-4TE Connectivity AMP Connectors017-1-2338183-4-ND5,62694 KčParametric Equivalent
3-2338183-4TE Connectivity AMP Connectors017-3-2338183-4-ND5,62694 KčParametric Equivalent
5-2338183-4TE Connectivity AMP Connectors017-5-2338183-4-ND2,58512 KčParametric Equivalent
9-2338183-4TE Connectivity AMP Connectors017-9-2338183-4-ND5,62694 KčParametric Equivalent
0511031400Molex16 124WM13238-ND10,08000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
4 8005,62694 Kč27 009,31 Kč
Unit Price without VAT:5,62694 Kč
Unit Price with VAT:6,80860 Kč