
696974-1 | |
|---|---|
DigiKey Part Number | 696974-1-ND |
Manufacturer | |
Manufacturer Product Number | 696974-1 |
Description | CONN RING FLAT 3/0AL 2/0CU #3/8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Flat Sided, Tubular (Battery Lugs) 3/0 AWG (Al), 2/0 AWG (Cu) Crimp |
Datasheet | Datasheet |
Category | Length - Overall 3.210" (81.53mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 3/0 AWG (Al), 2/0 AWG (Cu) |
Part Status Active | Insulation Non-Insulated |
Terminal Type Flat Sided, Tubular (Battery Lugs) | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.132" (3.35mm) | Insulation Diameter 0.520" ~ 0.645" (13.21mm ~ 16.38mm) |
Width - Outer Edges 0.985" (25.02mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 277153-1 | TE Connectivity Aerospace, Defense and Marine | 0 | 277153-1-ND | 5 601,74140 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 19 956,73440 Kč | 498 918,36 Kč |
| Unit Price without VAT: | 19 956,73440 Kč |
|---|---|
| Unit Price with VAT: | 24 147,64862 Kč |

