
60235-1 | |
|---|---|
DigiKey Part Number | A136363TR-ND - Tape & Reel (TR) A136363CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60235-1 |
Description | CONN RING CIRC 14-18AWG #10 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 60235-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.342" (8.69mm) | |
Length - Overall | 0.788" (20.02mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 Kč | 4,42 Kč |
| 10 | 3,74700 Kč | 37,47 Kč |
| 25 | 3,51960 Kč | 87,99 Kč |
| 50 | 3,34700 Kč | 167,35 Kč |
| 100 | 3,18910 Kč | 318,91 Kč |
| 250 | 2,98824 Kč | 747,06 Kč |
| 500 | 2,84512 Kč | 1 422,56 Kč |
| 1 000 | 2,70892 Kč | 2 708,92 Kč |
| 2 500 | 2,53922 Kč | 6 348,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 000 | 1,94401 Kč | 21 384,11 Kč |
| 22 000 | 1,85123 Kč | 40 727,06 Kč |
| 33 000 | 1,80109 Kč | 59 435,97 Kč |
| Unit Price without VAT: | 4,42000 Kč |
|---|---|
| Unit Price with VAT: | 5,34820 Kč |



