6-2338183-9 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,80557 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,80557 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,68709 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,98395 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 3 463
Unit Price: 7,14000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 5,54345 Kč
Datasheet

Parametric Equivalent


Hirose Electric Co Ltd
In Stock: 176
Unit Price: 6,93000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 3,15474 Kč
Datasheet

Parametric Equivalent


JAM
In Stock: 563
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 20
Unit Price: 4,62000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 2,57372 Kč

Parametric Equivalent


JST Sales America Inc.
In Stock: 1 414
Unit Price: 4,83000 Kč
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: 2,84628 Kč
9 Position Rectangular Housing Connector Receptacle Yellow 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-2338183-9

DigiKey Part Number
17-6-2338183-9-ND
Manufacturer
Manufacturer Product Number
6-2338183-9
Description
EP 2.5 HOUSING 9P, YELLOW, UL VE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Receptacle Yellow 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
6-2338183-9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Yellow
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Number of Positions
Base Product Number
Pitch
0.098" (2.50mm)
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-2338183-9TE Connectivity AMP Connectors017-2-2338183-9-ND2,80557 KčParametric Equivalent
2338183-9TE Connectivity AMP Connectors017-2338183-9-ND2,80557 KčParametric Equivalent
4-2338183-9TE Connectivity AMP Connectors017-4-2338183-9-ND2,68709 KčParametric Equivalent
0351550900Molex0900-0351550900-ND5,98395 KčParametric Equivalent
0511030900Molex3 463WM13237-ND7,14000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
8 0002,80557 Kč22 444,56 Kč
Unit Price without VAT:2,80557 Kč
Unit Price with VAT:3,39474 Kč