




6-2232265-4 | |
|---|---|
DigiKey Part Number | A128935-ND |
Manufacturer | |
Manufacturer Product Number | 6-2232265-4 |
Description | CONN PLUG HSG 4POS 6.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Brown 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 6-2232265-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.236" (6.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Brown | |
Features | Glow Wire Compliant | |
Insulation Material | Polyamide (PA6), Nylon 6 | |
Operating Temperature | -55°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,57000 Kč | 9,57 Kč |
| 10 | 8,09400 Kč | 80,94 Kč |
| 25 | 7,59000 Kč | 189,75 Kč |
| 50 | 7,22800 Kč | 361,40 Kč |
| 200 | 6,55180 Kč | 1 310,36 Kč |
| 400 | 6,23815 Kč | 2 495,26 Kč |
| 600 | 6,06217 Kč | 3 637,30 Kč |
| 1 000 | 5,84732 Kč | 5 847,32 Kč |
| 2 600 | 5,46598 Kč | 14 211,55 Kč |
| Unit Price without VAT: | 9,57000 Kč |
|---|---|
| Unit Price with VAT: | 11,57970 Kč |











