52928
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

52928-1

DigiKey Part Number
17-52928-1TR-ND - Tape & Reel (TR)
17-52928-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
52928-1
Description
CONN SPADE TERM 16-22AWG #5 RED
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Red 5 Stud Spade Terminal Connector Crimp 16-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
52928-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Spring, Snap
Stud/Tab Size
5 Stud
Width - Outer Edges
0.250" (6.35mm)
Length - Overall
0.799" (20.29mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
16-22 AWG
Insulation
Insulated
Features
Serrated Termination
Color
Red
Contact Finish
Tin
Contact Material
Phosphor Bronze
Insulation Diameter
0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Termination
0.404" (10.26mm)
Tongue Inside Opening
0.130" (3.30mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 895
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,31000 Kč14,31 Kč
1012,18800 Kč121,88 Kč
2511,43440 Kč285,86 Kč
5010,88280 Kč544,14 Kč
10010,36290 Kč1 036,29 Kč
2509,71332 Kč2 428,33 Kč
5009,24894 Kč4 624,47 Kč
1 0008,80732 Kč8 807,32 Kč
2 5008,25572 Kč20 639,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0007,46862 Kč37 343,10 Kč
10 0007,11233 Kč71 123,30 Kč
15 0006,91194 Kč103 679,10 Kč
25 0006,66748 Kč166 687,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,31000 Kč
Unit Price with VAT:17,31510 Kč