5174111-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 118,18472 Kč
Datasheet

Similar


HARTING
In Stock: 599
Unit Price: 121,88000 Kč
Datasheet

Similar


HARTING
In Stock: 1 978
Unit Price: 89,46000 Kč
Datasheet

Similar


HARTING
In Stock: 34
Unit Price: 163,56000 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 67,74755 Kč
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: 230,06555 Kč
Datasheet

Similar


3M
In Stock: 684
Unit Price: 195,77000 Kč
Datasheet

Similar


3M
In Stock: 0
Unit Price: 123,03082 Kč
Datasheet

Similar


3M
In Stock: 272
Unit Price: 192,40000 Kč
Datasheet

Similar


3M
In Stock: 265
Unit Price: 271,97000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 55
Unit Price: 186,50000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 2
Unit Price: 208,82000 Kč

Similar


Hirose Electric Co Ltd
In Stock: 27
Unit Price: 235,97000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 142,01750 Kč
5174111-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5174111-2

DigiKey Part Number
A117670-ND
Manufacturer
Manufacturer Product Number
5174111-2
Description
CONN DIN HDR 96POS
Customer Reference
Detailed Description
96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5174111-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Header, Male Pins
Number of Positions
96
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C
Level, Class
2
Mounting Type
Through Hole, Right Angle
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
31.5µin (0.80µm)
Operating Temperature
-
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes