Connector Header Surface Mount, Right Angle 2 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 2 position 0.100" (2.54mm)
Taking Commercial Drone Reliability to New Heights

5-147278-1

DigiKey Part Number
A100903TR-ND - Tape & Reel (TR)
A100903CT-ND - Cut Tape (CT)
A100903DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5-147278-1
Description
CONN HEADER SMD R/A 2POS 2.54MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 2 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
5-147278-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.230" (5.84mm)
Mfr
Insulation Height
0.200" (5.08mm)
Series
Contact Shape
Square
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold or PdNi +Gold
Part Status
Active
Contact Finish Thickness - Mating
26.0µin (0.66µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Brass
Pitch - Mating
Insulation Material
Thermoplastic
Number of Positions
Features
Board Lock, Keying Slot, Solder Retention
Number of Rows
1
Operating Temperature
-65°C ~ 105°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Contact Finish Thickness - Post
100.0µin (2.54µm)
Termination
Solder
Applications
Automotive, General Purpose, Medical, Telecommunications
Fastening Type
Latch Holder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 882
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,37000 Kč79,37 Kč
1067,50900 Kč675,09 Kč
10057,36650 Kč5 736,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30054,14823 Kč16 244,47 Kč
60051,56478 Kč30 938,87 Kč
90050,11102 Kč45 099,92 Kč
1 50048,33851 Kč72 507,76 Kč
2 10047,20540 Kč99 131,34 Kč
3 00046,03385 Kč138 101,55 Kč
Manufacturers Standard Package
Unit Price without VAT:79,37000 Kč
Unit Price with VAT:96,03770 Kč