
36810 | |
|---|---|
DigiKey Part Number | A27080-ND |
Manufacturer | |
Manufacturer Product Number | 36810 |
Description | CONN RING CIRC 6AWG #3/4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/4 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 36810 Models |
Category | Length - Overall 2.033" (51.64mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 6 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 3/4 Stud | Contact Material Copper |
Thickness 0.057" (1.45mm) | Contact Finish Tin |
Width - Outer Edges 1.250" (31.75mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 53,60800 Kč | 536,08 Kč |
| 25 | 50,25240 Kč | 1 256,31 Kč |
| 50 | 47,85440 Kč | 2 392,72 Kč |
| 100 | 45,56570 Kč | 4 556,57 Kč |
| 300 | 42,16680 Kč | 12 650,04 Kč |
| 500 | 40,67396 Kč | 20 336,98 Kč |
| 1 000 | 38,73312 Kč | 38 733,12 Kč |
| 2 500 | 36,31016 Kč | 90 775,40 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |








