


34124-1 | |
|---|---|
DigiKey Part Number | A136078-ND |
Manufacturer | |
Manufacturer Product Number | 34124-1 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34124-1 Models |
Category | Length - Overall 0.855" (21.72mm) |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Termination Crimp |
Packaging Bulk | Wire Gauge 14-16 AWG |
Part Status Obsolete | Insulation Non-Insulated |
Terminal Type Circular | Features Brazed Seam, Serrated Termination |
Stud/Tab Size 1/4 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Base Product Number |
Width - Outer Edges 0.469" (11.91mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34124 | TE Connectivity AMP Connectors | 10 500 | A0924-ND | 1,31000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,18900 Kč | 161,89 Kč |
| 25 | 15,17720 Kč | 379,43 Kč |
| 50 | 14,45080 Kč | 722,54 Kč |
| 100 | 13,76000 Kč | 1 376,00 Kč |
| 250 | 12,89780 Kč | 3 224,45 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |






